ELVH-M100D-HRRD-C-N4A4 | |
---|---|
DigiKey Part Number | 442-ELVH-M100D-HRRD-C-N4A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-M100D-HRRD-C-N4A4 |
Description | SENSOR 1.45PSID 0.06" 14BIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.15PSI ~ 1.45PSI (-1kPa ~ 10kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.15PSI ~ 1.45PSI (-1kPa ~ 10kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥284.78000 | ¥2,847.80 |