ELVH-L20D-HAAH-I-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-L20D-HAAH-I-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-L20D-HAAH-I-NAA5 |
Description | SENSOR 0.73PSID 0.19" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.62PSI (87kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.71000 | ¥455.71 |
5 | ¥384.35200 | ¥1,921.76 |
10 | ¥357.18800 | ¥3,571.88 |
25 | ¥324.23280 | ¥8,105.82 |
40 | ¥308.53175 | ¥12,341.27 |
80 | ¥286.76538 | ¥22,941.23 |