ELVH-001D-HRRJ-C-NAA4 | |
---|---|
DigiKey Part Number | 442-ELVH-001D-HRRJ-C-NAA4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-001D-HRRJ-C-NAA4 |
Description | SENSOR 1.02PSID 0.06" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 14.94PSI (103kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥308.35200 | ¥3,083.52 |