300388 | |
---|---|
DigiKey Part Number | 1812-300388-ND |
Manufacturer | |
Manufacturer Product Number | 300388 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Alden Products Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.300" (7.62mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyvinyl Chloride (PVC) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.91000 | ¥79.91 |
10 | ¥71.95400 | ¥719.54 |
25 | ¥67.78520 | ¥1,694.63 |
50 | ¥66.04760 | ¥3,302.38 |
100 | ¥64.31000 | ¥6,431.00 |
250 | ¥57.35736 | ¥14,339.34 |
500 | ¥53.88106 | ¥26,940.53 |
1,000 | ¥47.62390 | ¥47,623.90 |