RVPX-P08VC1 | |
---|---|
DigiKey Part Number | 1178-RVPX-P08VC1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-P08VC1 |
Description | VITA 46 CONNECTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Half, Left End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Half, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.10000 | ¥442.10 |
10 | ¥405.65500 | ¥4,056.55 |
25 | ¥390.05120 | ¥9,751.28 |
45 | ¥377.04889 | ¥16,967.20 |
90 | ¥356.24622 | ¥32,062.16 |