RVPX-HMD-1 | |
---|---|
DigiKey Part Number | 1178-RVPX-HMD-1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-HMD-1 |
Description | HARDWARE, DIE CAST GUIDE SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For RVPX Series ESD Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | RVPX Series | |
Specifications | ESD Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.01000 | ¥160.01 |
10 | ¥140.10900 | ¥1,401.09 |
25 | ¥134.04960 | ¥3,351.24 |
50 | ¥129.72640 | ¥6,486.32 |
100 | ¥125.40230 | ¥12,540.23 |
250 | ¥118.48388 | ¥29,620.97 |
450 | ¥115.02447 | ¥51,761.01 |