M39029/58-363 | |
---|---|
DigiKey Part Number | AM39029/58-363-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-363 |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56050 | ¥456.05 |
250 | ¥4.14596 | ¥1,036.49 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.31676 | ¥3,316.76 |
2,500 | ¥3.00581 | ¥7,514.52 |