10-497650-015 | |
---|---|
DigiKey Part Number | 10-497650-015-ND |
Manufacturer | |
Manufacturer Product Number | 10-497650-015 |
Description | CONTACT SOCKET 16-20AWG PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.69000 | ¥236.69 |
10 | ¥207.27300 | ¥2,072.73 |
25 | ¥198.31280 | ¥4,957.82 |
50 | ¥191.91560 | ¥9,595.78 |
100 | ¥185.51860 | ¥18,551.86 |
250 | ¥175.28328 | ¥43,820.82 |