10-497596-035 | |
---|---|
DigiKey Part Number | 10-497596-035-ND |
Manufacturer | |
Manufacturer Product Number | 10-497596-035 |
Description | CONTACT PIN 20-24AWG PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.70400 | ¥457.04 |
25 | ¥43.17720 | ¥1,079.43 |
50 | ¥42.12280 | ¥2,106.14 |
100 | ¥40.01710 | ¥4,001.71 |
250 | ¥35.80460 | ¥8,951.15 |
500 | ¥33.69830 | ¥16,849.15 |
1,000 | ¥29.48601 | ¥29,486.01 |
2,500 | ¥28.01172 | ¥70,029.30 |