YQD100N150 | |
---|---|
DigiKey Part Number | YQD100N150-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YQD100N150 |
Description | PTC RESET FUSE 265V RADIAL DISC |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |