RTS103C1R2M4L151 | |
---|---|
DigiKey Part Number | 45-RTS103C1R2M4L151-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M4L151 |
Description | RING TERMINAL TEMP, 10K 2%, M4 L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥22.11200 | ¥221.12 |
25 | ¥17.93760 | ¥448.44 |
50 | ¥16.68620 | ¥834.31 |
100 | ¥15.85140 | ¥1,585.14 |
500 | ¥13.34844 | ¥6,674.22 |
1,000 | ¥12.51405 | ¥12,514.05 |
5,000 | ¥11.67980 | ¥58,399.00 |