Q27666 | |
---|---|
DigiKey Part Number | KCNTC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q27666 |
Description | KIT THERMISTOR PTC 28PCS |
Customer Reference | |
Detailed Description | NTC Thermistor Kit 30 Pieces (15 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Kit Type | NTC | |
Quantity | 30 Pieces (15 Values - 2 Each) | |
Temperature Range | -50°C ~ 150°C | |
Base Product Number |