NPI-19J-050G2 | |
---|---|
DigiKey Part Number | 45-NPI-19J-050G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-050G2 |
Description | SENSOR 50PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.74000 | ¥709.74 |
10 | ¥597.68200 | ¥5,976.82 |
25 | ¥560.32560 | ¥14,008.14 |
80 | ¥541.64800 | ¥43,331.84 |