NPA-300M-015A | |
---|---|
DigiKey Part Number | 45-NPA-300M-015ATR-ND - Tape & Reel (TR) 45-NPA-300M-015ACT-ND - Cut Tape (CT) 45-NPA-300M-015ADKR-ND - Digi-Reel® |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPA-300M-015A |
Description | SENSOR 15PSIA 0.12" 3V 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300M-015A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.24000 | ¥316.24 |
10 | ¥263.54300 | ¥2,635.43 |
25 | ¥233.42760 | ¥5,835.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥225.89610 | ¥22,589.61 |
300 | ¥218.36630 | ¥65,509.89 |