MC65H303A | |
---|---|
DigiKey Part Number | MC65H303A-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | MC65H303A |
Description | THERMISTOR NTC 30KOHM 3936K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3936K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
5 | ¥38.29000 | ¥191.45 |
10 | ¥35.58000 | ¥355.80 |
25 | ¥32.29280 | ¥807.32 |
50 | ¥30.00740 | ¥1,500.37 |
100 | ¥28.60030 | ¥2,860.03 |