JI-F103WN-L102 | |
---|---|
DigiKey Part Number | 235-1510-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JI-F103WN-L102 |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 39.37" (1000mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.47000 | ¥184.47 |
5 | ¥155.58600 | ¥777.93 |
10 | ¥144.57800 | ¥1,445.78 |
25 | ¥131.22720 | ¥3,280.68 |
50 | ¥121.95880 | ¥6,097.94 |
100 | ¥113.34950 | ¥11,334.95 |
500 | ¥95.64178 | ¥47,820.89 |