CL-11 | |
---|---|
DigiKey Part Number | KC022L-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-11 |
Description | ICL 700 MOHM 25% 12A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 700 mOhms ±25% 12 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 700 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 12 A | |
R @ Current | 30 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.15200 | ¥231.52 |
500 | ¥12.99908 | ¥6,499.54 |
1,000 | ¥11.57730 | ¥11,577.30 |
5,000 | ¥10.15551 | ¥50,777.55 |