A-1327 | |
---|---|
DigiKey Part Number | 45-A-1327-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | A-1327 |
Description | AIR TEMPERATURE SENSOR M14 X 1.5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 150°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
5 | ¥80.80000 | ¥404.00 |
10 | ¥75.08700 | ¥750.87 |
25 | ¥68.15120 | ¥1,703.78 |
50 | ¥66.39760 | ¥3,319.88 |