CAB-2.2-47 | |
---|---|
DigiKey Part Number | CAB-2.2-47-ND |
Manufacturer | |
Manufacturer Product Number | CAB-2.2-47 |
Description | CMC 47MH 2.2A 2LN TH |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 185mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 185mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.098" L x 0.799" W (27.90mm x 20.30mm) | |
Height (Max) | 1.516" (38.50mm) | |
Package / Case | Vertical, 4 PC Pin |