Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 23 A | |
R @ Current | 20 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
5 | ¥22.88800 | ¥114.44 |
10 | ¥21.74000 | ¥217.40 |
50 | ¥17.54600 | ¥877.30 |
100 | ¥14.87530 | ¥1,487.53 |
250 | ¥14.49424 | ¥3,623.56 |
500 | ¥12.20568 | ¥6,102.84 |
1,000 | ¥10.87068 | ¥10,870.68 |
5,000 | ¥9.53569 | ¥47,678.45 |