SL18 47003-B

DigiKey Part Number
SL1847003-B-ND
Manufacturer
Manufacturer Product Number
SL18 47003-B
Description
ICL 47 OHM 20% 3A 19MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 47 Ohms ±20% 3 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
47 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
490 mOhms
Diameter
0.748" (19.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥7.27607¥2,182.82