Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 150 mOhms | |
Diameter | 0.709" (18.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.52800 | ¥125.28 |
100 | ¥8.56940 | ¥856.94 |
1,000 | ¥6.26244 | ¥6,262.44 |
5,000 | ¥5.49338 | ¥27,466.90 |