Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 270 mOhms | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.70396 | ¥3,351.98 |