Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 90 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
5 | ¥10.03200 | ¥50.16 |
10 | ¥9.37600 | ¥93.76 |
50 | ¥7.76160 | ¥388.08 |
100 | ¥6.46770 | ¥646.77 |
250 | ¥6.30612 | ¥1,576.53 |
500 | ¥5.33588 | ¥2,667.94 |
1,000 | ¥4.68911 | ¥4,689.11 |
5,000 | ¥4.20399 | ¥21,019.95 |