Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 487 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.42000 | ¥32.10 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥4.97520 | ¥248.76 |
100 | ¥4.14600 | ¥414.60 |
250 | ¥4.04216 | ¥1,010.54 |
500 | ¥3.42036 | ¥1,710.18 |
1,000 | ¥3.00577 | ¥3,005.77 |
5,000 | ¥2.69487 | ¥13,474.35 |