Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 50 A | |
R @ Current | 13 mOhms | |
Diameter | 2.677" (68.00mm) | |
Lead Spacing | 1.339" (34.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.12000 | ¥352.12 |
5 | ¥335.32200 | ¥1,676.61 |
10 | ¥310.17500 | ¥3,101.75 |
50 | ¥268.26020 | ¥13,413.01 |
100 | ¥251.49340 | ¥25,149.34 |
250 | ¥234.72716 | ¥58,681.79 |