Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 40 A | |
R @ Current | 8 mOhms | |
Diameter | 1.417" (36.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.86000 | ¥130.86 |
25 | ¥105.69640 | ¥2,642.41 |
100 | ¥80.53080 | ¥8,053.08 |
1,000 | ¥65.43140 | ¥65,431.40 |