Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.88% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
5 | ¥18.80000 | ¥94.00 |
10 | ¥18.14300 | ¥181.43 |
50 | ¥14.25660 | ¥712.83 |
200 | ¥11.66490 | ¥2,332.98 |
400 | ¥11.40958 | ¥4,563.83 |