A1100.06.025 | |
---|---|
DigiKey Part Number | 288-A1100.06.025-ND |
Manufacturer | |
Manufacturer Product Number | A1100.06.025 |
Description | CABLE GLAND 2-2.5MM M6 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M06x1 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.098" (2.50mm) | |
Thread Size | M06x1 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.98100 | ¥369.81 |
25 | ¥35.02920 | ¥875.73 |
50 | ¥34.21460 | ¥1,710.73 |
100 | ¥32.58580 | ¥3,258.58 |
250 | ¥28.51260 | ¥7,128.15 |
500 | ¥27.69784 | ¥13,848.92 |
1,000 | ¥23.62466 | ¥23,624.66 |
2,500 | ¥21.99542 | ¥54,988.55 |