A1000.1/8NPT.060 | |
---|---|
DigiKey Part Number | 288-A1000.1/8NPT.060-ND |
Manufacturer | |
Manufacturer Product Number | A1000.1/8NPT.060 |
Description | CABLE GLAND 4-6MM 1/8" NPT BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/8" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | 1/8" NPT | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.88000 | ¥98.88 |
10 | ¥88.96800 | ¥889.68 |
25 | ¥83.80760 | ¥2,095.19 |
50 | ¥81.65900 | ¥4,082.95 |
100 | ¥79.50950 | ¥7,950.95 |
250 | ¥70.91376 | ¥17,728.44 |
500 | ¥66.61594 | ¥33,307.97 |
1,000 | ¥58.87994 | ¥58,879.94 |