462120 | |
---|---|
DigiKey Part Number | 288-462120-ND |
Manufacturer | |
Manufacturer Product Number | 462120 |
Description | AVK 10 APP PARTITION GREY 2.5-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For AVK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | AVK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.73300 | ¥67.33 |
25 | ¥6.45760 | ¥161.44 |
50 | ¥6.31980 | ¥315.99 |
100 | ¥6.04440 | ¥604.44 |
250 | ¥5.49520 | ¥1,373.80 |
500 | ¥4.94566 | ¥2,472.83 |
1,000 | ¥4.39615 | ¥4,396.15 |
2,500 | ¥3.98401 | ¥9,960.02 |