304124 | |
---|---|
DigiKey Part Number | 288-304124-ND |
Manufacturer | |
Manufacturer Product Number | 304124 |
Description | AVK 2.5 FT TERMINAL BLOCK RED 60 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 750V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥7.75000 | ¥77.50 |
25 | ¥7.22800 | ¥180.70 |
50 | ¥6.55960 | ¥327.98 |
100 | ¥6.53010 | ¥653.01 |
300 | ¥5.51427 | ¥1,654.28 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.64347 | ¥4,643.47 |
5,000 | ¥3.77282 | ¥18,864.10 |