2540003 | |
---|---|
DigiKey Part Number | 288-1482-ND |
Manufacturer | |
Manufacturer Product Number | 2540003 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.23000 | ¥121.23 |
5 | ¥111.89400 | ¥559.47 |
10 | ¥102.56700 | ¥1,025.67 |
50 | ¥88.58440 | ¥4,429.22 |
100 | ¥74.59730 | ¥7,459.73 |
250 | ¥69.93476 | ¥17,483.69 |
500 | ¥62.94130 | ¥31,470.65 |
1,000 | ¥60.61019 | ¥60,610.19 |