1314 | |
---|---|
DigiKey Part Number | 288-1314-ND |
Manufacturer | |
Manufacturer Product Number | 1314 |
Description | CBL TIE BLK 56LB 7.87" 1=100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.91000 | ¥96.91 |
10 | ¥85.92200 | ¥859.22 |
25 | ¥82.61480 | ¥2,065.37 |
50 | ¥79.31120 | ¥3,965.56 |
100 | ¥77.57360 | ¥7,757.36 |