11253500 | |
---|---|
DigiKey Part Number | 11253500-ND |
Manufacturer | |
Manufacturer Product Number | 11253500 |
Description | CONN FERRULE T TYPE 1AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector T 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 41.00mm | |
Length - Pin | 25.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥16.79080 | ¥419.77 |