BL-BKC3V1G-AT | |
---|---|
DigiKey Part Number | BL-BKC3V1G-AT-ND |
Manufacturer | |
Manufacturer Product Number | BL-BKC3V1G-AT |
Description | LED YELLOW CLEAR RADIAL T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.05mm Dia | |
Height (Max) | 6.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.16500 | ¥11.65 |
100 | ¥0.54150 | ¥54.15 |
500 | ¥0.49968 | ¥249.84 |
1,000 | ¥0.39146 | ¥391.46 |
2,000 | ¥0.38314 | ¥766.28 |
5,000 | ¥0.33316 | ¥1,665.80 |
10,000 | ¥0.29985 | ¥2,998.50 |
25,000 | ¥0.29328 | ¥7,332.00 |