BL-B3141K-LC3 | |
---|---|
DigiKey Part Number | BL-B3141K-LC3-ND |
Manufacturer | |
Manufacturer Product Number | BL-B3141K-LC3 |
Description | LED YELLOW DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.16mm Dia | |
Height (Max) | 6.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.56400 | ¥15.64 |
100 | ¥0.72520 | ¥72.52 |
500 | ¥0.66972 | ¥334.86 |
1,000 | ¥0.52461 | ¥524.61 |
2,000 | ¥0.51348 | ¥1,026.96 |
5,000 | ¥0.44648 | ¥2,232.40 |
10,000 | ¥0.40184 | ¥4,018.40 |