BL-B2141P | |
---|---|
DigiKey Part Number | 2007-BL-B2141P-ND |
Manufacturer | |
Manufacturer Product Number | BL-B2141P |
Description | LED GREEN DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.05mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.54400 | ¥38.60 |
100 | ¥0.97850 | ¥97.85 |
250 | ¥0.75560 | ¥188.90 |
500 | ¥0.64406 | ¥322.03 |
1,000 | ¥0.43790 | ¥437.90 |
3,000 | ¥0.39497 | ¥1,184.91 |
5,000 | ¥0.34345 | ¥1,717.25 |