AB-EZD06B-B3 | |
---|---|
DigiKey Part Number | AB-EZD06B-B3TR-ND - Tape & Reel (TR) AB-EZD06B-B3CT-ND - Cut Tape (CT) AB-EZD06B-B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD06B-B3 |
Description | LED AB-EZD BLUE 455NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (445nm ~ 465nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 12lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥9.19800 | ¥91.98 |
100 | ¥6.80780 | ¥680.78 |
500 | ¥6.25604 | ¥3,128.02 |
1,000 | ¥5.15208 | ¥5,152.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.89449 | ¥9,788.98 |
6,000 | ¥4.78407 | ¥28,704.42 |
10,000 | ¥4.67367 | ¥46,736.70 |