AB-EZD05A-B3-K18 | |
---|---|
DigiKey Part Number | AB-EZD05A-B3-K18TR-ND - Tape & Reel (TR) AB-EZD05A-B3-K18CT-ND - Cut Tape (CT) AB-EZD05A-B3-K18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD05A-B3-K18 |
Description | LED AB-EZD AMBER 1800K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 1800K | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 35lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.05100 | ¥80.51 |
100 | ¥5.95680 | ¥595.68 |
500 | ¥5.47376 | ¥2,736.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.98495 | ¥7,969.90 |