AB-10TA10-80K | |
---|---|
DigiKey Part Number | AB-10TA10-80K-ND |
Manufacturer | |
Manufacturer Product Number | AB-10TA10-80K |
Description | LED AB-10T COOL WHITE 8000K |
Customer Reference | |
Detailed Description | LED Lighting AB-10T White, Cool 8000K 12V 2-SMD, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 100lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Non-Standard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥38.76400 | ¥387.64 |
100 | ¥35.91600 | ¥3,591.60 |