XCR3128XL-10TQG144I | |
---|---|
DigiKey Part Number | 122-2026-ND |
Manufacturer | |
Manufacturer Product Number | XCR3128XL-10TQG144I |
Description | IC CPLD 128MC 9.1NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3128XL-10TQG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 9.1 ns | |
Voltage Supply - Internal | 2.7V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 3000 | |
Number of I/O | 108 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.32000 | ¥324.32 |