XCR3064XL-10CPG56C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 5,335
Unit Price: ¥66.91000
Datasheet

Similar


Efinix, Inc.
In Stock: 836
Unit Price: ¥68.88000
Datasheet

XCR3064XL-10CPG56C

DigiKey Part Number
XCR3064XL-10CPG56C-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-10CPG56C
Description
IC CPLD 64MC 9.1NS 56CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
9.1 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
48
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-LFBGA, CSPBGA
Supplier Device Package
56-CSBGA (6x6)
Base Product Number