XCKU5P-L2SFVB784E | |
---|---|
DigiKey Part Number | XCKU5P-L2SFVB784E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU5P-L2SFVB784E |
Description | IC FPGA 304 I/O 784FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 41984000 474600 784-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 27120 | |
Number of Logic Elements/Cells | 474600 | |
Total RAM Bits | 41984000 | |
Number of I/O | 304 | |
Voltage - Supply | 0.698V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,091.22000 | ¥25,091.22 |