XCAU25P-2FFVB676E | |
---|---|
DigiKey Part Number | 122-XCAU25P-2FFVB676E-ND |
Manufacturer | |
Manufacturer Product Number | XCAU25P-2FFVB676E |
Description | IC FPGA ARTIX UP 676FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 280 11010048 308437 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 17625 | |
Number of Logic Elements/Cells | 308437 | |
Total RAM Bits | 11010048 | |
Number of I/O | 280 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,920.14000 | ¥4,920.14 |