XC7Z030-2SBG485I | |
---|---|
DigiKey Part Number | 122-1925-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z030-2SBG485I |
Description | IC SOC CORTEX-A9 800MHZ 485FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 800MHz 484-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XC7Z030-2SBG485I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | Kintex™-7 FPGA, 125K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-FBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (19x19) | |
Number of I/O | 130 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,532.68000 | ¥3,532.68 |