XC7Z012S-1CLG485C | |
---|---|
DigiKey Part Number | 122-2014-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z012S-1CLG485C |
Description | IC SOC CORTEX-A9 667MHZ 485CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 55K Logic Cells 667MHz 485-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XC7Z012S-1CLG485C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 55K Logic Cells | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 485-LFBGA, CSPBGA | |
Supplier Device Package | 485-CSPBGA (19x19) | |
Number of I/O | 150 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥970.75000 | ¥970.75 |