XC6SLX9-N3FT256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 66
Unit Price: ¥462.05000
Datasheet

XC6SLX9-N3FT256I

DigiKey Part Number
XC6SLX9-N3FT256I-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-N3FT256I
Description
IC FPGA 186 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 9152 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
715
Number of Logic Elements/Cells
9152
Total RAM Bits
589824
Number of I/O
186
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number