XC6SLX75T-2FGG484I | |
---|---|
DigiKey Part Number | XC6SLX75T-2FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX75T-2FGG484I |
Description | IC FPGA 268 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 268 3170304 74637 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5831 | |
Number of Logic Elements/Cells | 74637 | |
Total RAM Bits | 3170304 | |
Number of I/O | 268 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,019.04000 | ¥2,019.04 |