XC4036XL-3HQ304I

DigiKey Part Number
XC4036XL-3HQ304I-ND
Manufacturer
Manufacturer Product Number
XC4036XL-3HQ304I
Description
IC FPGA 256 I/O 304PQFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 256 41472 3078 304-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1296
Number of Logic Elements/Cells
3078
Total RAM Bits
41472
Number of I/O
256
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
304-PQFP (40x40)
Base Product Number